
| RB-3.312D/P | |
|---|---|
| DigiKey Part Number | RB-3.312D/P-ND | 
| Manufacturer | |
| Manufacturer Product Number | RB-3.312D/P | 
| Description | DC DC CONVERTER +/-12V 1W | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 3V - 3.6V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RB-3.312D/P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 3V | |
| Voltage - Input (Max) | 3.6V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -12V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 42mA, 42mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 1 kV | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 82% | |
| Mounting Type | Through Hole | |
| Package / Case | 7-SIP Module, 5 Leads | |
| Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
| Control Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 6,44640 € | 161,16 € | 
| Unit Price without VAT: | 6,44640 € | 
|---|---|
| Unit Price with VAT: | 7,99354 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece