RACV22-24SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACV22-24SW

DigiKey Part Number
945-RACV22-24SW-ND
Manufacturer
Manufacturer Product Number
RACV22-24SW
Description
22W AC/DC LED POWER SUPPLY 'LIGH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
920mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
176VAC
Voltage - Input (Max)
264VAC
Voltage - Output
24V
Current - Output (Max)
920mA
Power (Watts)
22 W
Voltage - Isolation
3.2 kV
Dimming
-
Features
OCP, OTP, OVP
Ratings
IP65
Operating Temperature
-30°C ~ 50°C
Efficiency
87%
Termination Style
Screw Terminal
Size / Dimension
9.84" L x 2.99" W x 1.57" H (250.0mm x 76.0mm x 40.0mm)
Approval Agency
CE, ENEC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 870
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3091,00500 €2.730,15 €
Manufacturers Standard Package
Unit Price without VAT:91,00500 €
Unit Price with VAT:112,84620 €