RACM40-12SK-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM40-18SK-T

DigiKey Part Number
945-RACM40-18SK-T-ND
Manufacturer
Manufacturer Product Number
RACM40-18SK-T
Description
AC/DC CONVERTER 18V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 2.222A 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM40-18SK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.222A
Power (Watts)
40 W
Applications
Medical
Features
Baseplate, Standby Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm)
Approval Agency
CE, CSA, cURus, EAC
Line Regulation
±0.05%
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.00820,78338 €20.949,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,78338 €
Unit Price with VAT:25,77139 €