
| RACM16E-15SK/277 | |
|---|---|
| DigiKey Part Number | 945-RACM16E-15SK/277-ND | 
| Manufacturer | |
| Manufacturer Product Number | RACM16E-15SK/277 | 
| Description | AC/DC CONVERTER 15V 16W | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.066A 85 ~ 305 VAC, 120 ~ 430 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RACM16E-15SK/277 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Recom Power | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.066A | |
| Power (Watts) | 16 W | |
| Applications | Household Appliances, ITE (Commercial), Medical | |
| Features | Baseplate, PFC, Standby Output, Universal Input | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 85% | |
| Mounting Type | Through Hole | |
| Package / Case | 4-DIP Module | |
| Size / Dimension | 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) | |
| Approval Agency | CE, cURus, FCC, UKCA | |
| Standard Number | 60335-1; 60601-1; 62368-1 | |
| Line Regulation | ±0.2% | |
| Load Regulation | 1% | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,40000 € | 9,40 € | 
| 5 | 8,95400 € | 44,77 € | 
| 10 | 8,76700 € | 87,67 € | 
| 25 | 8,52720 € | 213,18 € | 
| 50 | 8,34980 € | 417,49 € | 
| 100 | 8,17630 € | 817,63 € | 
| 250 | 7,95252 € | 1.988,13 € | 
| 500 | 7,78730 € | 3.893,65 € | 
| Unit Price without VAT: | 9,40000 € | 
|---|---|
| Unit Price with VAT: | 11,65600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece