
RAC20NE-12DK/277/400 | |
|---|---|
DigiKey Part Number | 945-RAC20NE-12DK/277/400-ND |
Manufacturer | |
Manufacturer Product Number | RAC20NE-12DK/277/400 |
Description | AC/DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 1.58A, 83mA 90 ~ 460 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20NE-12DK/277/400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 460 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.58A, 83mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CE, cURus, IECEE CB Scheme | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 19,08360 € |


