
R2M-4805S | |
|---|---|
DigiKey Part Number | 945-R2M-4805S-ND |
Manufacturer | |
Manufacturer Product Number | R2M-4805S |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2M-4805S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,14000 € | 24,14 € |
| 5 | 23,24200 € | 116,21 € |
| 10 | 22,86400 € | 228,64 € |
| 25 | 22,37480 € | 559,37 € |
| 50 | 22,01100 € | 1.100,55 € |
| 100 | 21,65270 € | 2.165,27 € |
| 250 | 21,18720 € | 5.296,80 € |
| 500 | 17,63154 € | 8.815,77 € |
| Unit Price without VAT: | 24,14000 € |
|---|---|
| Unit Price with VAT: | 29,93360 € |

