


| R2D10-1209/P | |
|---|---|
| DigiKey Part Number | R2D10-1209/P-ND | 
| Manufacturer | |
| Manufacturer Product Number | R2D10-1209/P | 
| Description | DC DC CONVERTER +/-9V 2W | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R2D10-1209/P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 10.8V | |
| Voltage - Input (Max) | 13.2V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -9V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 111mA, 111mA | |
| Power (Watts) | 2 W | |
| Voltage - Isolation | 1 kV | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 100°C | |
| Efficiency | 70 ~ 80% | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module | |
| Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 33 | 12,88303 € | 425,14 € | 
| Unit Price without VAT: | 12,88303 € | 
|---|---|
| Unit Price with VAT: | 15,97496 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece