



R2D-2412/P | |
|---|---|
DigiKey Part Number | R2D-2412/P-ND |
Manufacturer | |
Manufacturer Product Number | R2D-2412/P |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2D-2412/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 13,12030 € | 432,97 € |
| Unit Price without VAT: | 13,12030 € |
|---|---|
| Unit Price with VAT: | 16,26917 € |

