Similar



R1S-0524-R | |
|---|---|
DigiKey Part Number | 945-R1S-0524-RTR-ND - Tape & Reel (TR) 945-R1S-0524-RCT-ND - Cut Tape (CT) 945-R1S-0524-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-0524-R |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0524-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 5 | 6,58200 € | 32,91 € |
| 10 | 6,47500 € | 64,75 € |
| 25 | 6,33720 € | 158,43 € |
| 50 | 6,23420 € | 311,71 € |
| 100 | 6,13300 € | 613,30 € |
| 250 | 6,00136 € | 1.500,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,90358 € | 2.951,79 € |
| 1.000 | 5,80726 € | 5.807,26 € |
| 1.500 | 5,18670 € | 7.780,05 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,46920 € |


