
R1DA-3.30505 | |
|---|---|
DigiKey Part Number | 945-2803-ND |
Manufacturer | |
Manufacturer Product Number | R1DA-3.30505 |
Description | DC DC CONVERTER 2X5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 100mA, 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DA-3.30505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 5 | 9,52400 € | 47,62 € |
| 10 | 9,37100 € | 93,71 € |
| 25 | 9,17040 € | 229,26 € |
| 50 | 9,02160 € | 451,08 € |
| 100 | 8,87490 € | 887,49 € |
| 250 | 8,68432 € | 2.171,08 € |
| 500 | 8,54268 € | 4.271,34 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 12,26360 € |

