


R0.25S-0512/P | |
|---|---|
DigiKey Part Number | R0.25S-0512/P-ND |
Manufacturer | |
Manufacturer Product Number | R0.25S-0512/P |
Description | DC DC CONVERTER 12V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S-0512/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 5 | 10,14200 € | 50,71 € |
| 10 | 9,97700 € | 99,77 € |
| 25 | 9,76360 € | 244,09 € |
| 50 | 9,60520 € | 480,26 € |
| 100 | 9,44900 € | 944,90 € |
| 250 | 9,24616 € | 2.311,54 € |
| 500 | 9,09540 € | 4.547,70 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 13,05720 € |

