
R15P06S | |
|---|---|
DigiKey Part Number | 945-3110-5-ND |
Manufacturer | |
Manufacturer Product Number | R15P06S |
Description | DC DC CONVERTER 6V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 167mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15P06S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 5 | 13,14800 € | 65,74 € |
| 10 | 12,93400 € | 129,34 € |
| 25 | 12,65800 € | 316,45 € |
| 50 | 12,45220 € | 622,61 € |
| 100 | 12,24950 € | 1.224,95 € |
| 250 | 11,98640 € | 2.996,60 € |
| 500 | 11,79086 € | 5.895,43 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,93840 € |

