
| R-555.0DA | |
|---|---|
| DigiKey Part Number | R-555.0DA-ND | 
| Manufacturer | |
| Manufacturer Product Number | R-555.0DA | 
| Description | DC DC CONVERTER 5V 25W | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 5A 7V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R-555.0DA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 7V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 5A | |
| Power (Watts) | 25 W | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 94% | |
| Mounting Type | Through Hole, Right Angle | |
| Package / Case | 12-SIP Module | |
| Size / Dimension | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | 25,34267 € | 380,14 € | 
| Unit Price without VAT: | 25,34267 € | 
|---|---|
| Unit Price with VAT: | 31,42491 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece