
MDBT42Q-AT-UART-S | |
|---|---|
DigiKey Part Number | 3271-MDBT42Q-AT-UART-S-ND |
Manufacturer | |
Manufacturer Product Number | MDBT42Q-AT-UART-S |
Description | EVB MDBT42Q 52810 AT CMD MODULE |
Customer Reference | |
Detailed Description | nRF52810 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raytac | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF52810 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

