Similar


MB85RS64PNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-1287-2-ND - Tape & Reel (TR) 865-1287-1-ND - Cut Tape (CT) 865-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS64PNF-G-JNERE1 |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,35378 € | 3.530,67 € |
| Unit Price without VAT: | 2,35378 € |
|---|---|
| Unit Price with VAT: | 2,91869 € |


