
RTXE-2520ED333-C-10.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2520ED333-C-10.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2520ED333-C-10.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2520ED333-C-10.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2520ED333-C-10.000-TR |
Description | XTAL OSC TCXO 10MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,66240 € | 41,56 € |
| 50 | 1,59360 € | 79,68 € |
| 100 | 1,52780 € | 152,78 € |
| 250 | 1,44484 € | 361,21 € |
| 500 | 1,38516 € | 692,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32795 € | 1.327,95 € |
| 2.000 | 1,27317 € | 2.546,34 € |
| 3.000 | 1,24219 € | 3.726,57 € |
| 5.000 | 1,20427 € | 6.021,35 € |
| 7.000 | 1,17994 € | 8.259,58 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,50480 € |

