10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-2520ED333-C-10.000-TR

DigiKey Part Number
2151-RTXE-2520ED333-C-10.000-TR-ND - Tape & Reel (TR)
2151-RTXE-2520ED333-C-10.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-2520ED333-C-10.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-2520ED333-C-10.000-TR
Description
XTAL OSC TCXO 10MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
±1ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,75800 €17,58 €
251,66240 €41,56 €
501,59360 €79,68 €
1001,52780 €152,78 €
2501,44484 €361,21 €
5001,38516 €692,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,32795 €1.327,95 €
2.0001,27317 €2.546,34 €
3.0001,24219 €3.726,57 €
5.0001,20427 €6.021,35 €
7.0001,17994 €8.259,58 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,50480 €