
RTX-2520CD31-S-26.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-2520CD31-S-26.000-TR-ND - Tape & Reel (TR) 2151-RTX-2520CD31-S-26.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2520CD31-S-26.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2520CD31-S-26.000-TR |
Description | XTAL OSC TCXO 26MHZ 1.8V CLP SNW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43458 € | 1.434,58 € |
| 2.000 | 1,37541 € | 2.750,82 € |
| 3.000 | 1,34197 € | 4.025,91 € |
| 5.000 | 1,30102 € | 6.505,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,89900 € | 18,99 € |
| 25 | 1,79600 € | 44,90 € |
| 50 | 1,72160 € | 86,08 € |
| 100 | 1,65050 € | 165,05 € |
| 250 | 1,56080 € | 390,20 € |
| 500 | 1,49634 € | 748,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,58840 € | 39,71 € |
| 50 | 1,52280 € | 76,14 € |
| 100 | 1,45970 € | 145,97 € |
| 250 | 1,38048 € | 345,12 € |
| 500 | 1,32344 € | 661,72 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,40560 € |


