32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTX-2520AF333-S-32.000-TR

DigiKey Part Number
2151-RTX-2520AF333-S-32.000-TR-ND - Tape & Reel (TR)
2151-RTX-2520AF333-S-32.000-TRCT-ND - Cut Tape (CT)
2151-RTX-2520AF333-S-32.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTX-2520AF333-S-32.000-TR
Description
XTAL OSC TCXO 32MHZ 3.3V CLP SNW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,42300 €24,23 €
252,29200 €57,30 €
502,19720 €109,86 €
1002,10620 €210,62 €
2501,99192 €497,98 €
5001,90968 €954,84 €
1.0001,83089 €1.830,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,55249 €3.104,98 €
4.0001,48854 €5.954,16 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,45960 €