
RTX-2016BD32-S-52.000-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RTX-2016BD32-S-52.000-TR-NS1TR-ND - Tape & Reel (TR) 2151-RTX-2016BD32-S-52.000-TR-NS1CT-ND - Cut Tape (CT) 2151-RTX-2016BD32-S-52.000-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2016BD32-S-52.000-TR-NS1 |
Description | XTAL OSC TCXO 52MHZ 2.8V CLP SNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RTX-2016BD32-S-52.000-TR-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,67800 € | 41,95 € |
| 50 | 1,60840 € | 80,42 € |
| 100 | 1,54190 € | 154,19 € |
| 250 | 1,45820 € | 364,55 € |
| 500 | 1,39796 € | 698,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18533 € | 1.185,33 € |
| 2.000 | 1,13642 € | 2.272,84 € |
| 3.000 | 1,10876 € | 3.326,28 € |
| 5.000 | 1,07490 € | 5.374,50 € |
| 7.000 | 1,05318 € | 7.372,26 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,52960 € |





