
RTX-104AF333-S-10.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-104AF333-S-10.000-TR-ND - Tape & Reel (TR) 2151-RTX-104AF333-S-10.000-TRCT-ND - Cut Tape (CT) 2151-RTX-104AF333-S-10.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-104AF333-S-10.000-TR |
Description | XTAL OSC TCXO 10MHZ 3.3V CLP SNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D32G-010.0M | Connor Winfield | 247 | 222-D32G-010.0MCT-ND | 10,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,87120 € | 46,78 € |
| 50 | 1,79380 € | 89,69 € |
| 100 | 1,71960 € | 171,96 € |
| 250 | 1,62624 € | 406,56 € |
| 500 | 1,55904 € | 779,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31932 € | 1.319,32 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,82720 € |

