
RT1610-32.768-9-TR | |
|---|---|
DigiKey Part Number | 2151-RT1610-32.768-9-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1610-32.768-9-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46698 € | 2.334,90 € |
| 10.000 | 0,44771 € | 4.477,10 € |
| 15.000 | 0,43681 € | 6.552,15 € |
| Unit Price without VAT: | 0,46698 € |
|---|---|
| Unit Price with VAT: | 0,57906 € |

