
RSF-1842.500-75000-1109-TR-NS4 | |
|---|---|
DigiKey Part Number | 2151-RSF-1842.500-75000-1109-TR-NS4TR-ND - Tape & Reel (TR) 2151-RSF-1842.500-75000-1109-TR-NS4CT-ND - Cut Tape (CT) 2151-RSF-1842.500-75000-1109-TR-NS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1842.500-75000-1109-TR-NS4 |
Description | FILTER SAW 1.8425GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8425GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 75MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.8425GHz | |
Bandwidth | 75MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,81280 € | 20,32 € |
| 50 | 0,76460 € | 38,23 € |
| 100 | 0,71900 € | 71,90 € |
| 250 | 0,66304 € | 165,76 € |
| 500 | 0,62360 € | 311,80 € |
| 1.000 | 0,58648 € | 586,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15649 € | 469,47 € |
| 6.000 | 0,14721 € | 883,26 € |
| 9.000 | 0,14203 € | 1.278,27 € |
| 15.000 | 0,13577 € | 2.036,55 € |
| 21.000 | 0,13180 € | 2.767,80 € |
| 30.000 | 0,12771 € | 3.831,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

