
RSE-32.768-7-H14-TR | |
|---|---|
DigiKey Part Number | 2151-RSE-32.768-7-H14-TR-ND - Tape & Reel (TR) 2151-RSE-32.768-7-H14-TRCT-ND - Cut Tape (CT) 2151-RSE-32.768-7-H14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE-32.768-7-H14-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.4) | |
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42960 € | 10,74 € |
| 50 | 0,41200 € | 20,60 € |
| 100 | 0,39490 € | 39,49 € |
| 250 | 0,37352 € | 93,38 € |
| 500 | 0,35804 € | 179,02 € |
| 1.000 | 0,34323 € | 343,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27300 € | 819,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

