
RSE-32.768-12.5-H14-TR | |
|---|---|
DigiKey Part Number | 2151-RSE-32.768-12.5-H14-TR-ND - Tape & Reel (TR) 2151-RSE-32.768-12.5-H14-TRCT-ND - Cut Tape (CT) 2151-RSE-32.768-12.5-H14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE-32.768-12.5-H14-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.4) | |
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30680 € | 7,67 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,28190 € | 28,19 € |
| 250 | 0,26660 € | 66,65 € |
| 500 | 0,25556 € | 127,78 € |
| 1.000 | 0,24500 € | 245,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22913 € | 687,39 € |
| 6.000 | 0,21965 € | 1.317,90 € |
| 9.000 | 0,21430 € | 1.928,70 € |
| 15.000 | 0,20773 € | 3.115,95 € |
| 21.000 | 0,20353 € | 4.274,13 € |
| 30.000 | 0,19916 € | 5.974,80 € |
| 36.000 | 0,19696 € | 7.090,56 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

