
RH100-16.384-18-2030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-16.384-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-16.384-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-16.384-18-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-16.384-18-2030-EXT-TR |
Description | CRYSTAL 16.384MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,13400 € | 1,34 € |
25 | 0,12680 € | 3,17 € |
50 | 0,12160 € | 6,08 € |
100 | 0,11670 € | 11,67 € |
250 | 0,11032 € | 27,58 € |
500 | 0,10574 € | 52,87 € |
1.000 | 0,10138 € | 101,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09482 € | 284,46 € |
6.000 | 0,09089 € | 545,34 € |
9.000 | 0,08867 € | 798,03 € |
15.000 | 0,08595 € | 1.289,25 € |
21.000 | 0,08421 € | 1.768,41 € |
30.000 | 0,08240 € | 2.472,00 € |
36.000 | 0,08149 € | 2.933,64 € |
72.000 | 0,07812 € | 5.624,64 € |
75.000 | 0,07793 € | 5.844,75 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18600 € |