
RH100-13.824-10-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RH100-13.824-10-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-RH100-13.824-10-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-RH100-13.824-10-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-13.824-10-1010-TR-NS1 |
Description | CRYSTAL 13.8240MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.824 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.824 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,11660 € | 11,66 € |
| 250 | 0,11024 € | 27,56 € |
| 500 | 0,10568 € | 52,84 € |
| 1.000 | 0,10132 € | 101,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09476 € | 284,28 € |
| 6.000 | 0,09084 € | 545,04 € |
| 9.000 | 0,08862 € | 797,58 € |
| 15.000 | 0,08590 € | 1.288,50 € |
| 21.000 | 0,08416 € | 1.767,36 € |
| 30.000 | 0,08235 € | 2.470,50 € |
| 36.000 | 0,08144 € | 2.931,84 € |
| 72.000 | 0,07808 € | 5.621,76 € |
| 75.000 | 0,07788 € | 5.841,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

