R2520-25.000-10-F-2020-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 840
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1.080
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,84490 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,33598 €
Datasheet
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-25.000-10-F-2020-TR-NS1

DigiKey Part Number
2151-R2520-25.000-10-F-2020-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2520-25.000-10-F-2020-TR-NS1CT-ND - Cut Tape (CT)
2151-R2520-25.000-10-F-2020-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-25.000-10-F-2020-TR-NS1
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20900 €2,09 €
250,19720 €4,93 €
500,18940 €9,47 €
1000,18140 €18,14 €
2500,17156 €42,89 €
5000,16450 €82,25 €
1.0000,15768 €157,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14747 €442,41 €
6.0000,14137 €848,22 €
9.0000,13791 €1.241,19 €
15.0000,13369 €2.005,35 €
21.0000,13098 €2.750,58 €
30.0000,12817 €3.845,10 €
36.0000,12675 €4.563,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €