


R2016-25.000-12-F-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-25.000-12-F-3030-EXT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2016-25.000-12-F-3030-EXT-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21340 € | 640,20 € |
| 6.000 | 0,20458 € | 1.227,48 € |
| 9.000 | 0,19958 € | 1.796,22 € |
| 15.000 | 0,19347 € | 2.902,05 € |
| 21.000 | 0,18955 € | 3.980,55 € |
| 30.000 | 0,18548 € | 5.564,40 € |
| 36.000 | 0,18344 € | 6.603,84 € |
| Unit Price without VAT: | 0,21340 € |
|---|---|
| Unit Price with VAT: | 0,26462 € |

