Similar

| H130B-13.824-10-1010-TR | |
|---|---|
| DigiKey Part Number | 2151-H130B-13.824-10-1010-TR-ND - Tape & Reel (TR) 2151-H130B-13.824-10-1010-TRCT-ND - Cut Tape (CT) 2151-H130B-13.824-10-1010-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | H130B-13.824-10-1010-TR | 
| Description | CRYSTAL 13.8240MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 13.824 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 13.824 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,33000 € | 0,33 € | 
| 10 | 0,28400 € | 2,84 € | 
| 25 | 0,26880 € | 6,72 € | 
| 50 | 0,25780 € | 12,89 € | 
| 100 | 0,24700 € | 24,70 € | 
| 250 | 0,23356 € | 58,39 € | 
| 500 | 0,22390 € | 111,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,21463 € | 214,63 € | 
| 2.000 | 0,20576 € | 411,52 € | 
| 3.000 | 0,20073 € | 602,19 € | 
| 5.000 | 0,19458 € | 972,90 € | 
| 7.000 | 0,19063 € | 1.334,41 € | 
| 10.000 | 0,18654 € | 1.865,40 € | 
| 12.000 | 0,18448 € | 2.213,76 € | 
| 24.000 | 0,17686 € | 4.244,64 € | 
| 25.000 | 0,17642 € | 4.410,50 € | 
| Unit Price without VAT: | 0,33000 € | 
|---|---|
| Unit Price with VAT: | 0,40920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece