
COM1305-12.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM1305-12.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM1305-12.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM1305-12.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM1305-12.000-EXT-T-TR |
Description | XTAL OSC XO 12MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,64480 € | 16,12 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,59270 € | 59,27 € |
| 250 | 0,56044 € | 140,11 € |
| 500 | 0,53728 € | 268,64 € |
| 1.000 | 0,51505 € | 515,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40967 € | 1.229,01 € |
| 6.000 | 0,39275 € | 2.356,50 € |
| 9.000 | 0,38318 € | 3.448,62 € |
| 15.000 | 0,37146 € | 5.571,90 € |
| 21.000 | 0,36395 € | 7.642,95 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |


