CO4605-125.000-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,10591 €
Datasheet
MFG_CO43-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4605-125.000-EXT-TR

DigiKey Part Number
2151-CO4605-125.000-EXT-TR-ND - Tape & Reel (TR)
2151-CO4605-125.000-EXT-TRCT-ND - Cut Tape (CT)
2151-CO4605-125.000-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4605-125.000-EXT-TR
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,14900 €11,49 €
251,08600 €27,15 €
501,04120 €52,06 €
1000,99800 €99,80 €
2500,94380 €235,95 €
5000,90478 €452,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86738 €867,38 €
2.0000,83157 €1.663,14 €
3.0000,81131 €2.433,93 €
5.0000,78652 €3.932,60 €
7.0000,77061 €5.394,27 €
10.0000,75411 €7.541,10 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,63680 €