54 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-54.000-2.5-20-T-TR-NS1

DigiKey Part Number
2151-CO2520-54.000-2.5-20-T-TR-NS1TR-ND - Tape & Reel (TR)
2151-CO2520-54.000-2.5-20-T-TR-NS1CT-ND - Cut Tape (CT)
2151-CO2520-54.000-2.5-20-T-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-54.000-2.5-20-T-TR-NS1
Description
XTAL OSC XO 54.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,86500 €8,65 €
250,81800 €20,45 €
500,78400 €39,20 €
1000,75160 €75,16 €
2500,71068 €177,67 €
5000,68130 €340,65 €
1.0000,65313 €653,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61088 €1.832,64 €
6.0000,58566 €3.513,96 €
9.0000,57141 €5.142,69 €
15.0000,55396 €8.309,40 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,24000 €