
CL7050-250.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-250.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-250.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-250.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-250.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 4,08500 € | 40,85 € |
| 25 | 3,86360 € | 96,59 € |
| 50 | 3,70400 € | 185,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,55090 € | 355,09 € |
| 200 | 3,40435 € | 680,87 € |
| 300 | 3,32150 € | 996,45 € |
| 500 | 3,22002 € | 1.610,01 € |
| 700 | 3,15494 € | 2.208,46 € |
| 1.000 | 3,08739 € | 3.087,39 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,82800 € |

