Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL5032-150.000-3.3-50-T-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-CL5032-150.000-3.3-50-T-TR-NS1TR-ND - Tape & Reel (TR) 2151-CL5032-150.000-3.3-50-T-TR-NS1CT-ND - Cut Tape (CT) 2151-CL5032-150.000-3.3-50-T-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-150.000-3.3-50-T-TR-NS1 |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,33700 € | 33,37 € |
| 25 | 3,15560 € | 78,89 € |
| 50 | 3,02520 € | 151,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,90020 € | 290,02 € |
| 200 | 2,78045 € | 556,09 € |
| 300 | 2,71273 € | 813,82 € |
| 500 | 2,62982 € | 1.314,91 € |
| 700 | 2,57660 € | 1.803,62 € |
| 1.000 | 2,52143 € | 2.521,43 € |
| 1.200 | 2,49368 € | 2.992,42 € |
| 2.400 | 2,39105 € | 5.738,52 € |
| 2.500 | 2,38514 € | 5.962,85 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,76160 € |




