
| 1.30.073.791/2000 | |
|---|---|
| DigiKey Part Number | 1715-1.30.073.791/2000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1.30.073.791/2000 | 
| Description | CONFIG SWITCH BODY | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | RAFI | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Requires | - | |
| Type | - | |
| Illumination | - | |
| Actuator Type | - | |
| (Select First, Then Apply Filters) Compatible Series | - | |
| Panel Cutout Dimensions | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece