cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.119.019/0000

DigiKey Part Number
1715-1.20.119.019/0000-ND
Manufacturer
Manufacturer Product Number
1.20.119.019/0000
Description
CONTACT BLOCK
Customer Reference
Detailed Description
Configurable Contact Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Obsolete
Circuit
-
Requires
-
Termination Style
-
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.