Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
1.14.002.003/0000
Micon 5 tactile switches from RAFI

1.14.002.003/0000

DigiKey Part Number
1715-1.14.002.003/0000TR-ND - Tape & Reel (TR)
1715-1.14.002.003/0000CT-ND - Cut Tape (CT)
1715-1.14.002.003/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.002.003/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.45mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.40mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
450gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,95200 €19,52 €
251,81000 €45,25 €
1001,61220 €161,22 €
2501,49636 €374,09 €
5001,41746 €708,73 €
1.0001,34631 €1.346,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,18181 €2.481,80 €
4.2001,12987 €4.745,45 €
6.3001,10246 €6.945,50 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,87680 €