cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.073.521/2000

DigiKey Part Number
1715-1.30.073.521/2000-ND
Manufacturer
Manufacturer Product Number
1.30.073.521/2000
Description
CONFIG SW BODY SELECTOR ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - White
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - White
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Panel Cutout Dimensions
16.2mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.