Round Standoff Threaded M2.5x0.45 Brass 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1501-B-2545-B

DigiKey Part Number
1772-3671-ND
Manufacturer
Manufacturer Product Number
M1501-B-2545-B
Description
RND STANDOFF M2.5X0.45 BRASS 4MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2.5x0.45 Brass 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.264" (6.70mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.050
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
50,78800 €3,94 €
100,73600 €7,36 €
250,67400 €16,85 €
500,63320 €31,66 €
1000,59690 €59,69 €
2500,55476 €138,69 €
5000,52676 €263,38 €
1.0000,50169 €501,69 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €