
M1479-6010-SS | |
|---|---|
DigiKey Part Number | 1772-M1479-6010-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1479-6010-SS |
Description | HEX STANDOFF M6X1 SS 46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Stainless Steel 1.811" (46.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 1.811" (46.00mm) | |
Length - Overall | 1.811" (46.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 15,03917 € | 360,94 € |
| Unit Price without VAT: | 15,03917 € |
|---|---|
| Unit Price with VAT: | 18,64857 € |

