
| M0940-B-3-AL | |
|---|---|
| DigiKey Part Number | 1772-3039-ND | 
| Manufacturer | |
| Manufacturer Product Number | M0940-B-3-AL | 
| Description | ROUND SPACER ALUMINUM 6MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Round Spacer Unthreaded Aluminum 0.236" (6.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Unthreaded | |
| Gender | Female, Swage | |
| Screw, Thread Size | - | |
| Diameter - Inside | 0.126" (3.20mm) | |
| Diameter - Outside | 0.236" (6.00mm) | |
| Between Board Height | 0.236" (6.00mm) | |
| Length - Overall | 0.343" (8.70mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | - | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,28000 € | 1,28 € | 
| 5 | 1,07600 € | 5,38 € | 
| 10 | 1,00400 € | 10,04 € | 
| 25 | 0,92160 € | 23,04 € | 
| 50 | 0,86740 € | 43,37 € | 
| 100 | 0,81900 € | 81,90 € | 
| 250 | 0,76280 € | 190,70 € | 
| 500 | 0,72542 € | 362,71 € | 
| 1.000 | 0,69194 € | 691,94 € | 
| Unit Price without VAT: | 1,28000 € | 
|---|---|
| Unit Price with VAT: | 1,58720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece