
M0654-5-N | |
|---|---|
DigiKey Part Number | 1772-3068-ND |
Manufacturer | |
Manufacturer Product Number | M0654-5-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,05200 € | 5,26 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,90080 € | 22,52 € |
| 50 | 0,84780 € | 42,39 € |
| 100 | 0,80050 € | 80,05 € |
| 250 | 0,74540 € | 186,35 € |
| 500 | 0,70880 € | 354,40 € |
| 1.000 | 0,67602 € | 676,02 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |

