
M0597-4-SS | |
|---|---|
DigiKey Part Number | 1772-1239-ND |
Manufacturer | |
Manufacturer Product Number | M0597-4-SS |
Description | ROUND SPACER STAINLESS STEEL 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0597-4-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,53620 € | 53,62 € |
| 250 | 0,49796 € | 124,49 € |
| 500 | 0,47260 € | 236,30 € |
| 1.000 | 0,44989 € | 449,89 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

