
9000-50-AL | |
|---|---|
DigiKey Part Number | 1772-9000-50-AL-ND |
Manufacturer | |
Manufacturer Product Number | 9000-50-AL |
Description | ROUND SPACER ALUMINUM 15.08MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.375" (9.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

