
8246-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2449-ND |
Manufacturer | |
Manufacturer Product Number | 8246-1032-SS |
Description | HANDLE S STEEL MTG CTR 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.875" (47.63mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,41000 € | 28,41 € |
| 5 | 24,87400 € | 124,37 € |
| 10 | 23,61000 € | 236,10 € |
| 25 | 22,14240 € | 553,56 € |
| 50 | 21,16580 € | 1.058,29 € |
| 100 | 20,29050 € | 2.029,05 € |
| 250 | 19,27040 € | 4.817,60 € |
| Unit Price without VAT: | 28,41000 € |
|---|---|
| Unit Price with VAT: | 35,22840 € |

