
8189-1032-SS | |
|---|---|
DigiKey Part Number | 1772-8189-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8189-1032-SS |
Description | HANDLE S STEEL MTG CTR 5.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 5.500" (139.70mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 5 | 8,14000 € | 40,70 € |
| 10 | 7,60800 € | 76,08 € |
| 25 | 6,95760 € | 173,94 € |
| 50 | 6,50320 € | 325,16 € |
| 100 | 6,07840 € | 607,84 € |
| 250 | 5,71976 € | 1.429,94 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |


