
8128-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3481-ND |
Manufacturer | |
Manufacturer Product Number | 8128-832-SS-20 |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 5 | 15,20400 € | 76,02 € |
| 10 | 14,39700 € | 143,97 € |
| 25 | 13,46080 € | 336,52 € |
| 50 | 12,83740 € | 641,87 € |
| 100 | 12,27920 € | 1.227,92 € |
| 250 | 11,62900 € | 2.907,25 € |
| 500 | 11,19562 € | 5.597,81 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 21,65040 € |

