
8087-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8087-440-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8087-440-SS-20 |
Description | HANDLE S STEEL MTG CTR 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.250" (31.75mm) | |
Length - Center to Center | 1.250" (31.75mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 5 | 6,61200 € | 33,06 € |
| 10 | 6,17800 € | 61,78 € |
| 25 | 5,65080 € | 141,27 € |
| 50 | 5,28160 € | 264,08 € |
| 100 | 4,93670 € | 493,67 € |
| 250 | 4,52784 € | 1.131,96 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,58520 € |

