
8074-632-SS | |
|---|---|
DigiKey Part Number | 1772-8074-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8074-632-SS |
Description | HANDLE S STEEL MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 5 | 6,45800 € | 32,29 € |
| 10 | 6,03500 € | 60,35 € |
| 25 | 5,51960 € | 137,99 € |
| 50 | 5,15880 € | 257,94 € |
| 100 | 4,82190 € | 482,19 € |
| 250 | 4,41188 € | 1.102,97 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 9,36200 € |

